TDK's C1608X7R1H392KT is a 50V multilayer ceramic capacitor with a tolerance of 10%. It has a package case of 0603 and is made of ceramic dielectric material. The capacitor measures 1.6mm in length and 800um in width. It is RoHS compliant and suitable for use in a variety of applications.
TDK C1608X7R1H392KT technical specifications.
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.