
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 35V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This 2-terminal component offers a 10% capacitance tolerance and is supplied in a 0603 SMD package.
Sign in to ask questions about the TDK C1608X7R1V105K080AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X7R1V105K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C1608X7R1V105K080AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.