
1uF, 35V DC rated, X7R dielectric multilayer ceramic capacitor (MLCC) with 20% tolerance. Features a 0603 (1608 metric) surface mount package, 125°C maximum operating temperature, and low ESR. Constructed with ceramic dielectric material, it offers a flat profile with dimensions of 1.6mm length, 0.8mm width, and 0.8mm depth. Packaged on tape and reel, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the TDK C1608X7R1V105M080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X7R1V105M080AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R1V105M080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.