Case: C1608, T.C: X7R, Voltage: 2A, Cap Value: 682, Tol: M, Thickness: 0.8, E series: 6
TDK C1608X7R2A682M technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R2A682M to view detailed technical specifications.
No datasheet is available for this part.