Multilayer ceramic capacitor with 22nF capacitance and 50V DC rating. Features X8R dielectric, offering a wide operating temperature range from -55°C to 150°C. Surface mountable in a 0603 (1608 metric) case code, with 10% tolerance. This component is RoHS compliant and designed for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1608X8R1H223K080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X8R1H223K080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.