TDK C1608Y5V1E104ZT technical specifications.
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608Y5V1E104ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.