This is a ceramic capacitor with a capacitance of 1.8nF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0805 package. The operating temperature range is from -25°C to 85°C. The capacitor is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C2012CH1H182J060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012CH1H182J060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
