
This ceramic capacitor has a capacitance of 1.8nF with a tolerance of 10% and a voltage rating of 50V. It is available in a 0805 package and is lead-free. The operating temperature range is from -25°C to 85°C. This component is RoHS compliant and is packaged in tape and reel with 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C2012CH1H182K060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012CH1H182K060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.