
The TDK C2012CH1H562J060AA is a 5.6nF ceramic multilayer capacitor with a 50V voltage rating and 5% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead-free and RoHS compliant, packaged in a 0805 surface mount package with cut tape.
Sign in to ask questions about the TDK C2012CH1H562J060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012CH1H562J060AA technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012CH1H562J060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
