
This ceramic capacitor has a capacitance of 3.3uF and a voltage rating of 25V. It is a multilayer ceramic capacitor with a tolerance of 20%. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the TDK C2012JB1E335M125AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012JB1E335M125AB technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB1E335M125AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.