
The TDK C2012JB1H335K125AB is a ceramic capacitor with a capacitance of 3.3uF, a voltage rating of 50V, and a tolerance of 10%. It has a package type of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK C2012JB1H335K125AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012JB1H335K125AB technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012JB1H335K125AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.