Cap Ceramic 10uF 6.3V X5R 20% SMD 0805 85°C Plastic T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
These are design resources that include the TDK C2012X5R0J106M
Evaluation board manual for the LTC2400 24-bit Delta Sigma ADC, featuring precision reference LT1236 and QuikEval interface for performance measurement.
1MHz synchronous buck-boost LED driver using LTC3441 and LTC2050 to drive Luxeon III white LEDs at 1000mA from a 3V-4.2V Li-ion input.
User guide for the DC845A demo board featuring the LTC2448 24-bit ADC with selectable speed/resolution, high speed performance, and 8/16-channel versatility.
User guide for the DC570A evaluation board featuring the LTC2440 24-bit high-speed delta-sigma ADC. Includes hardware setup, performance tests, and bill of materials.