This is a 22uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a case code of 0805 and is constructed with a flat, X5R dielectric material. The capacitor is lead free and RoHS compliant, and is packaged in a tape and reel format with 2000 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
TDK C2012X5R0J226M technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R0J226M to view detailed technical specifications.
No datasheet is available for this part.