
The C2012X5R1A106K085AC is a 10uF ceramic capacitor from TDK with a 10% tolerance and a maximum operating temperature of 85°C. It has a lead-free termination and is packaged in a tape and reel format with 4000 units per package. The capacitor measures 2mm in length, 1.25mm in width, and 0.85mm in height, with a thickness of 850um. It is suitable for use in a variety of applications, including electronic circuits and devices.
Sign in to ask questions about the TDK C2012X5R1A106K085AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012X5R1A106K085AC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 850um |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1A106K085AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.