
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 10V voltage rating. Features X5R dielectric with 10% tolerance, housed in a 0805 (2012 metric) SMD package. Operates from -55°C to 85°C, offering low ESR and lead-free construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK C2012X5R1A475K125AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012X5R1A475K125AA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1A475K125AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
