
10uF surface mount multilayer ceramic capacitor featuring X5R dielectric and 16V DC rating. This component offers a 10% tolerance and operates across a temperature range of -55°C to +85°C. Housed in a 0805 (2012 metric) case code, it measures 2mm in length, 1.25mm in depth, and 0.85mm in height. The capacitor is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TDK C2012X5R1C106K085AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012X5R1C106K085AC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1C106K085AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
