Multilayer Ceramic Capacitor (MLCC) with 330nF capacitance and 50V DC rating. Features X5R dielectric, 10% tolerance, and a 0805 (2012 metric) SMD case code. Operates from -55°C to 85°C with low ESR and lead-free, RoHS-compliant construction. Supplied in tape and reel packaging.
Sign in to ask questions about the TDK C2012X5R1H334K125AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012X5R1H334K125AA technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1H334K125AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.