
15µF, 35V multilayer ceramic capacitor with X5R dielectric. Features 20% tolerance, 0805 (2012 metric) SMD package, and a maximum operating temperature of 85°C. Designed for surface mounting with lead-free termination and low ESR. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK C2012X5R1V156M125AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C2012X5R1V156M125AC technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X5R1V156M125AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
