
This ceramic capacitor features a capacitance of 470nF with a tolerance of 10% and a maximum operating temperature of 125°C. It is constructed with a ceramic dielectric material and has a lead-free construction. The capacitor is available in a surface mount package with a length of 2mm and a depth of 1.25mm. It is packaged on a tape and reel and is compliant with RoHS regulations.
TDK C2012X7R1E474K technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1E474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
