
TDK's C2012X7R1E474K/10 is a ceramic capacitor with a capacitance of 470nF and a tolerance of 10%. It has a voltage rating of 25V and is designed for surface mount applications. The capacitor is constructed with a flat design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and available in a package quantity of 10000 pieces per reel.
TDK C2012X7R1E474K/10 technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Construction | Flat |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1E474K/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.