The C2012X7R1H102K/10 is a 1nF multilayer ceramic capacitor from TDK, rated for 50V with a tolerance of 10%. It has a package type of 0805 and is constructed with a flat design. The capacitor is lead-free and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 10,000 units.
TDK C2012X7R1H102K/10 technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Construction | Flat |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.