TDK C2012X7S0J226MT000E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C2012X7S0J226MT000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.