Case: C2012, T.C: X7S, Voltage: 2A, Cap Value: 105, Tol: K, Thickness: 1.25, E series: 1
TDK C2012X7S2A105KSOFT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.