
This is a 4.7uF ceramic capacitor with a 10V DC rated voltage and 80% tolerance. It is designed for surface mount applications and has a compact 0805 package size. The capacitor operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
TDK C2012Y5V1A475ZT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | C |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
