
This 100nF multilayer ceramic capacitor has a 50V voltage rating and 10% tolerance. It is a surface mount component with a 1206 package code, measuring 1.6mm in height and 0.126inch in length. The operating temperature range is -55°C to 125°C. The capacitor is lead free and RoHS compliant.
TDK C3216C0G1H104K160AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216C0G1H104K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
