
Multilayer ceramic capacitor with 6.8nF capacitance and 250V DC rating. Features C0G dielectric, 5% tolerance, and a 1206 imperial case size (3.2mm x 1.6mm x 1.6mm). Designed for surface mount applications with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
TDK C3216C0G2E682J160AA technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216C0G2E682J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.