
Multilayer ceramic capacitor featuring 100pF capacitance and a 630V DC rating. This surface mount component utilizes a C0G dielectric with a ±5% tolerance and a ±30ppm/°C temperature coefficient. Housed in a 1206 imperial / 3216 metric case code, it measures 3.2mm in length, 1.6mm in width, and 0.6mm in height. Operating across a -55°C to 125°C temperature range, this RoHS compliant capacitor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3216C0G2J101J060AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216C0G2J101J060AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.