
Cap Ceramic 0.01uF 100V CH 10% Pad SMD 1206 85°C T/R
TDK C3216CH2A103K115AA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.