
This 10uF ceramic capacitor is rated for 16V and has a tolerance of 10%. It is available in a 1206 package and is designed for surface mount applications. The operating temperature range is -25°C to 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the TDK C3216JB1C106K085AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3216JB1C106K085AB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216JB1C106K085AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
