
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 35V DC rated voltage. Features a 1206 (3216 metric) SMD/SMT package, ceramic dielectric, and 20% tolerance. Operates from -25°C to 85°C, offering low ESR. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
TDK C3216JB1V226M160AC technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216JB1V226M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
