This ceramic capacitor has a capacitance of 3.3nF with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is rated for a maximum voltage of 630V. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is available in quantities of 2000 and is packaged in tape and reel format. The component is compliant with RoHS regulations.
TDK C3216JB2J332M115AA technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 630V |
| RoHS | Compliant |
No datasheet is available for this part.