
Surface mount multilayer ceramic capacitor featuring 47µF capacitance and a 6.3V DC rating. Dielectric material is X5R ceramic with a ±20% tolerance. Housed in a 1206 (3216 metric) case code, this component operates from -55°C to +85°C and is RoHS compliant. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height.
Sign in to ask questions about the TDK C3216X5R0J476M160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3216X5R0J476M160AC technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J476M160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
