
This 100uF ceramic capacitor is packaged in a 1206 case and features an X5R dielectric material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is lead free and has a tolerance of 20%. It is available in tape and reel packaging.
TDK C3216X5R1A107M technical specifications.
| Capacitance | 100uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1A107M to view detailed technical specifications.
No datasheet is available for this part.
