
Multilayer Ceramic Capacitor (MLCC) with 68µF capacitance and 10V DC rated voltage. Features X5R dielectric material, 20% tolerance, and a 1206 (3216 metric) SMD/SMT package. Operates from -55°C to 85°C with low ESR. Packaged in tape and reel for surface mounting.
TDK C3216X5R1A686M160AC technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1A686M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
