This 10uF ceramic capacitor has a voltage rating of 16V and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices. The 1206 package type allows for compact design and high-density mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3216X5R1C106K085AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1C106K085AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.