
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 16V voltage rating. Features X5R dielectric and 20% tolerance, housed in a 1206 (3216 metric) SMD package. Operates from -55°C to 85°C with low ESR, constructed from ceramic material. This lead-free, RoHS-compliant component is supplied on tape and reel.
TDK C3216X5R1C476M160AB technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1C476M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
