Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rating. Features X5R dielectric material for stable performance across a -55°C to 85°C operating temperature range, with a 10% tolerance. This surface mount component is housed in a 1206 (3216 metric) case, measuring 3.2mm x 1.6mm x 1.6mm, and is supplied on tape and reel. Lead-free and RoHS compliant, it offers low ESR and is designed for automated assembly.
TDK C3216X5R1E106K160AB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1E106K160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.