This 10uF ceramic capacitor is constructed with a flat design and features a 1206 package case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is compliant with RoHS regulations. The X5R dielectric material provides a tolerance of 20% and a DC rated voltage of 25V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
These are design resources that include the TDK C3216X5R1E106MT
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.