
Multilayer Ceramic Capacitor (MLCC) with 47uF capacitance and 25V voltage rating. Features X5R dielectric material, 20% tolerance, and a 1206 surface mount package. Operates from -55°C to 85°C, offering low ESR and RoHS compliance. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TDK C3216X5R1E476M160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3216X5R1E476M160AC technical specifications.
| Capacitance | 47uF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 1.6mm |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1E476M160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
