The TDK C3216X5R1V685K160AB is a ceramic capacitor with a capacitance of 6.8uF and a voltage rating of 35V. It has a tolerance of 10% and is designed for surface mount applications. The capacitor is packaged in a 1206 case and is lead free. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
TDK C3216X5R1V685K160AB technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1V685K160AB to view detailed technical specifications.
No datasheet is available for this part.