The C3216X7R1E106MT is a 1206 X7R ceramic capacitor from TDK with a capacitance of 10uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is constructed with ceramic dielectric material and has a height, length, and width of 1.6mm. It is RoHS compliant and not radiation hardened.
TDK C3216X7R1E106MT technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R1E106MT to view detailed technical specifications.
No datasheet is available for this part.