TDK's C3216X7R1E685K is a ceramic capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a voltage rating of 25V and is packaged in a 1206 case code, suitable for surface mount devices. The capacitor operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging.
TDK C3216X7R1E685K technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R1E685K to view detailed technical specifications.
No datasheet is available for this part.