
Surface mount multilayer ceramic capacitor with 1µF capacitance and ±10% tolerance. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range. Rated for 50V, this component is housed in a 1206 (3216 metric) case code and is RoHS compliant.
TDK C3216X7R1H105K160AB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R1H105K160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
