Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50VDC rated voltage. Features X7R dielectric, 10% tolerance, and soft termination technology for enhanced reliability. Designed for surface mounting in a 1206 package, operating from -55°C to 125°C. Offers a flat construction with pad termination style.
TDK C3216X7R1H106K160AE technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | +0.3|-0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C3216X7R1H106K160AE to view detailed technical specifications.
No datasheet is available for this part.