The C3216X7R2J222KT is a 1206 surface mount ceramic capacitor from TDK with a capacitance of 2.2nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric of X7R. It is RoHS compliant and suitable for use in high-temperature applications.
TDK C3216X7R2J222KT technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.