Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 630V DC rated voltage. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.3mm. Packaged in tape and reel, this RoHS compliant component is ideal for demanding electronic applications.
TDK C3216X7R2J223K130AA technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R2J223K130AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.