Multilayer ceramic capacitor with 2.2µF capacitance and 100VDC rated voltage. Features X7S dielectric, 20% tolerance, and soft termination technology for enhanced mechanical endurance. Surface mountable in a 1206 package (3.2mm x 1.6mm x 1.6mm), operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3216X7S2A225M160AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Length Tolerance (mm) | +0.4|-0.2 |
| Depth Tolerance (mm) | +0.3|-0.2 |
| Height Tolerance (mm) | +0.3|-0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7S |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Higher Mechanical Endurance |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C3216X7S2A225M160AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.