
This 100pF ceramic multilayer capacitor from TDK is rated for 2kV and has a tolerance of 10%. It is packaged in a 1206 case and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and the capacitor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3216X7S3D101K085AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C3216X7S3D101K085AA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7S |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7S3D101K085AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.