
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 630V DC rating. Features X7T dielectric, 10% tolerance, and a 1206 surface mount package. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Supplied in tape and reel packaging.
TDK C3216X7T2J473K160AC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7T |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7T2J473K160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.