
This 47nF ceramic capacitor features a voltage rating of 630V and is constructed with X7T dielectric material. It is available in a 1206 SMD package and is suitable for operation over a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and is supplied on tape and reel in quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C3216X7T2J473M160AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7T |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7T2J473M160AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.